SCHAEFFLER Polyurethane Pinion Gear, 60.1 mm Diam, 71.2 mm Long, 54.11 mm Pitch Dia.
- RS Stock No.:
- 310-632
- Mfr. Part No.:
- ARCALUB-X.PINION-MD3,0-Z17-B30-SR-G
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
£273.55
(exc. VAT)
£328.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.55 |
*price indicative
- RS Stock No.:
- 310-632
- Mfr. Part No.:
- ARCALUB-X.PINION-MD3,0-Z17-B30-SR-G
- Brand:
- SCHAEFFLER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Pinion Gear | |
| Material | Polyurethane | |
| Pitch Diameter | 54.11mm | |
| Gear Direction | Right Hand | |
| Overall Length | 71.2mm | |
| Overall Diameter | 60.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Pinion Gear | ||
Material Polyurethane | ||
Pitch Diameter 54.11mm | ||
Gear Direction Right Hand | ||
Overall Length 71.2mm | ||
Overall Diameter 60.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Lubrication Gear is designed specifically for precise applications requiring a reliable performance. Its right-hand helical teeth ensure exceptional torque transmission while minimising noise during operation. Built with an open cell PU foam material, this lubrication gear maintains optimal lubrication efficiency in various environments.
Allows for efficient lubricant feed enhancing performance longevity
Maximises circumferential speed for improved productivity
Includes a specific number of teeth for precise power transmission
Equipped with threads for simple compatibility with various assemblies
Related links
- SCHAEFFLER Polyurethane Pinion Gear 71.2 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 54.11 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 61.4 mm Long, 51 mm Pitch Dia.
- SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets
- SCHAEFFLER Polyurethane Pinion Gear 116.4 mm Long, 90.19 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 146.4 mm Long, 144.3 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 81.2 mm Long, 72.15 mm Pitch Dia.
- SCHAEFFLER Polyurethane Pinion Gear 166.4 mm Long, 180.38 mm Pitch Dia.
