SCHAEFFLER Connector Extension for use with Connector Extension Relubrication Of Tooth Sets

Subtotal (1 unit)*

£276.49

(exc. VAT)

£331.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.49

*price indicative

RS Stock No.:
311-157
Mfr. Part No.:
ARCALUB-X.PINION-MD4,0-Z17-B40-SL-G
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

Accessory Type

Connector Extension

Length

81.2mm

For Use With

Relubrication Of Tooth Sets

Width

15mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The SCHAEFFLER lubrication gear wheel is designed to excel in precision and reliability, ensuring optimal performance for various mechanical applications. Tailored for left hand helical teeth, this product guarantees effective lubricant feed with an axial design. With a robust construction and a high-temperature tolerance, it meets the demands of stringent operational environments.

Lightweight construction aids in easy handling and installation

Precision engineered dimensions provide compatibility with various systems

Versatile design enhances its applicability across different mechanical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy