ITEM Polyamide, Stainless Steel Work Station Component Hook
- RS Stock No.:
- 908-204
- Mfr. Part No.:
- 0.0.624.28
- Brand:
- ITEM
Subtotal (1 unit)*
£11.33
(exc. VAT)
£13.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.33 |
*price indicative
- RS Stock No.:
- 908-204
- Mfr. Part No.:
- 0.0.624.28
- Brand:
- ITEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITEM | |
| Component Type | Hook | |
| Product Type | Work Station Component | |
| Compatible Groove Size | 8 | |
| Colour | Black | |
| Thread Size | M6 | |
| Material | Polyamide, Stainless Steel | |
| Series | 0.0.624 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITEM | ||
Component Type Hook | ||
Product Type Work Station Component | ||
Compatible Groove Size 8 | ||
Colour Black | ||
Thread Size M6 | ||
Material Polyamide, Stainless Steel | ||
Series 0.0.624 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ITEM universal hook solution provides a versatile option for organising tools and accessories at the workplace effectively. With a robust stainless steel design, it ensures reliable support and optimal space management.
Constructed with stainless steel for durability and rust resistance
Includes 8 practical hooks with a dual curved bracket design
Supports a maximum load capacity of 12.5 kg for reliable performance
Designed for easy installation with included metal wire and fixtures
Compatible with various accessories to enhance functionality
Related links
- ITEM Polyamide, Stainless Steel Work Station Component Hook
- ITEM Polyamide Work Station Component Mounting Joint
- ITEM Stainless Steel Hook Holder
- ITEM Stainless Steel Bottle Holder Bottle Holder Line 8
- ITEM Aluminium Work Station Component Hinge
- ITEM Zinc Die Cast Work Station Component Hinge
- ITEM Aluminium Work Station Component Hinge 40 x 40
- ITEM Aluminium Work Station Component Monitor Arm
