Milwaukee Rechargeable LED Portable Light, 2000 lm, 18V, IP20
- RS Stock No.:
- 862-632
- Mfr. Part No.:
- 4933493547
- Brand:
- Milwaukee
Subtotal (1 unit)*
£140.83
(exc. VAT)
£169.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.83 |
*price indicative
- RS Stock No.:
- 862-632
- Mfr. Part No.:
- 4933493547
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Light | |
| Lamp Type | LED | |
| Sub Type | Portable | |
| Luminous Flux | 2000lm | |
| Voltage | 18V | |
| Colour Temperature | 4000K | |
| Rechargeable | Yes | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Light | ||
Lamp Type LED | ||
Sub Type Portable | ||
Luminous Flux 2000lm | ||
Voltage 18V | ||
Colour Temperature 4000K | ||
Rechargeable Yes | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Pivoting Area Light offers versatile lighting with magnetic mounting and a clamp opening of up to 7.62 cm, providing secure attachment to various surfaces.
Up to 24 hours of run time on M18 5.0 Ah battery pack
3 modes to manage output and run time
Related links
- Milwaukee Rechargeable LED Portable Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- TradeTuff Rechargeable LED Folding Worklight Work Light 18V, IP44
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Rapid Rechargeable LED Torch 18V, IP20
