Milwaukee Rechargeable LED LED Stand Light Work Light, 2800 lm, 18V, IP54

Subtotal (1 unit)*

£515.29

(exc. VAT)

£618.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£515.29

*price indicative

RS Stock No.:
277-717
Mfr. Part No.:
4933492902
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Light

Lamp Type

LED

Sub Type

LED Stand Light

Luminous Flux

2800lm

Voltage

18V

Rechargeable

Yes

IP Rating

IP54

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Stand Light has Impact resistant adjustable head with highly durable polycarbonate lens can be rotated 230° vertically and pivoted 240° horizontally.

Low battery indicator

Flexible battery system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy