Milwaukee Rechargeable LED LED Stand Light Work Light, 2800 lm, IP54
- RS Stock No.:
- 269-6446
- Mfr. Part No.:
- 4933492486
- Brand:
- Milwaukee
Subtotal (1 unit)*
£255.71
(exc. VAT)
£306.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 29 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.71 |
*price indicative
- RS Stock No.:
- 269-6446
- Mfr. Part No.:
- 4933492486
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | LED Stand Light | |
| Luminous Flux | 2800lm | |
| Housing Material | Polycarbonate, Nylon | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP54 | |
| Height | 2.2m | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type LED Stand Light | ||
Luminous Flux 2800lm | ||
Housing Material Polycarbonate, Nylon | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP54 | ||
Height 2.2m | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series M18 | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Work Light, 2.2m Height, LED Stand Light Type - 4933492486
This rechargeable work light is an LED stand light designed for versatility and convenience. With a maximum height of 2.2m, it effectively illuminates workspaces, providing optimal lighting for construction sites and outdoor environments. The light features a durable and impact-resistant design, ensuring performance even in demanding conditions.
Features & Benefits
• Emits up to 2800 lumens for high visibility tasks
• Adjustable head allows for 230° vertical and 240° horisontal positioning
• Extendable mast provides elevated lighting without casting shadows
• IP54 rated for protection against dust and splashing water
• Compact and lightweight for effortless transport and setup
• Compatible with all M18 batteries for flexible power options
Applications
• Used for construction site lighting to improve visibility
• Ideal for outdoor work light in varying weather conditions
• Suitable for illuminating large areas during events
• Effective for maintenance tasks in electrical and mechanical settings
How long does the light operate on a full charge?
With an M18 B5 battery, it provides a runtime of up to 4.5 hours on high, 8.5 hours on medium, and 13.5 hours on low.
What are the protective features of the light for outdoor usage?
The IP54 rating ensures resilience against dust and splashes, making it suitable for use in wet or dusty environments.
Can it be conveniently transported while using with a battery?
Yes, its design includes carry handles positioned for easy one-handed transport when compressed, ensuring balanced weight distribution.
What is the benefit of the adjustable head on the light?
The adjustable head allows users to direct light accurately to their specific work area, enhancing visibility without creating shadows.
Is this light appropriate for use in heavy-duty job sites?
Absolutely, the impact-resistant materials and robust construction provide durability, making it suitable for tough conditions on job sites.
Related links
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Milwaukee Rechargeable LED Search Light Work Light 12V, IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP64
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Portable Work Light 18V, IP20
- Flex LED Lantern Work Light 18V
