Milwaukee Rechargeable LED Portable Work Light, 1000 lm, 18V, IP20
- RS Stock No.:
- 862-631
- Mfr. Part No.:
- 4933498148
- Brand:
- Milwaukee
Subtotal (1 unit)*
£99.16
(exc. VAT)
£118.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.16 |
*price indicative
- RS Stock No.:
- 862-631
- Mfr. Part No.:
- 4933498148
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Portable | |
| Luminous Flux | 1000lm | |
| Colour Temperature | 4000K | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Series | M18 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Portable | ||
Luminous Flux 1000lm | ||
Colour Temperature 4000K | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Series M18 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Service Area Light delivers TRUEVIEW high-definition lighting, offering up to 1,000 lumens for superior visibility in any environment. With up to 110 hours of runtime on an M18 5.0 Ah battery pack, this light ensures long-lasting performance during extended work hours.
Integrated rafter hook
Most Compact light on the M18 platform
Related links
- Milwaukee Rechargeable LED Portable Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- RS PRO Rechargeable LED Portable Task Light Work Light USB Plug 240 V, IP54
