TradeTuff Rechargeable LED Folding Worklight Work Light, 2000 lm, 18V, IP44

Subtotal (1 unit)*

£101.27

(exc. VAT)

£121.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.27

*price indicative

RS Stock No.:
254-4396
Mfr. Part No.:
T20004.1
Brand:
TradeTuff
Find similar products by selecting one or more attributes.
Select all

Brand

TradeTuff

Lamp Type

LED

Product Type

Work Light

Sub Type

Folding Worklight

Luminous Flux

2000lm

Power

20W

Voltage

18V

Housing Material

Thermoplastic Elastomer, ABS (Body)

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP44

Height

182mm

Length

361mm

Lifespan

14000h

Width

267mm

Standards/Approvals

No

Lamp Supplied

Yes

Series

TUFF-T2000

COO (Country of Origin):
CN
The TradeTuff 4 in 1 power tool battery work light with 2000 lumens. This light is provided with IP44 dust & water resistant protection. It provides 7hrs runtime at 2000 lumens and 14hrs at 1000 lumens. Runs from standard 18V power tool batteries, this model is compatible with Bosch, Makita, Hitachi and Panasonic. Batteries not included.

Tripod mountable

Battery indicator

Power take off by USB

Battery power 18V 5Ah

Size 361 x 237 x 182 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy