Nightsearcher Rechargeable LED Folding Worklight Work Light, 10000 lm, Type G Plug, 240V, IP65
- RS Stock No.:
- 260-9959
- Mfr. Part No.:
- NSKANGASTAR10K-A
- Brand:
- Nightsearcher
Subtotal (1 box of 1 unit)*
£257.79
(exc. VAT)
£309.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £257.79 |
*price indicative
- RS Stock No.:
- 260-9959
- Mfr. Part No.:
- NSKANGASTAR10K-A
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | Type G | |
| Sub Type | Folding Worklight | |
| Luminous Flux | 10000lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Series | KANGA STAR | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type Type G | ||
Sub Type Folding Worklight | ||
Luminous Flux 10000lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Series KANGA STAR | ||
- COO (Country of Origin):
- CN
The Nightsearcher rechargeable LED work light with 10,000 lumens.
IP65 degree of protection
Related links
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G - British Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light 3.7V, IP54
- Unilite Rechargeable LED Folding Worklight Work Light 11.1V, IP65
- TradeTuff Rechargeable LED Folding Worklight Work Light 18V, IP44
- Unilite Rechargeable LED Folding Worklight Work Light USB Plug IPX5