Nightsearcher Rechargeable LED Folding Worklight Work Light, 2200 lm, Type G Plug, 240V, IP65

Subtotal (1 box of 1 unit)*

£95.17

(exc. VAT)

£114.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£95.17

*price indicative

RS Stock No.:
260-9962
Mfr. Part No.:
NSKANGASTAR2.2K-B
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Plug Type

Type G

Product Type

Work Light

Sub Type

Folding Worklight

Luminous Flux

2200lm

Housing Material

Robust Aluminium

Voltage

240V

Rechargeable

Yes

IP Rating

IP65

Lifespan

3year

Standards/Approvals

No

Lamp Supplied

Yes

Series

KANGA STAR

COO (Country of Origin):
CN
The Nightsearcher rechargeable LED work light with 2200 lumens.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy