Nightsearcher Rechargeable LED Folding Worklight Work Light, 10000 lm, Type G Plug, 240V, IP65

Subtotal (1 box of 1 unit)*

£257.79

(exc. VAT)

£309.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +£257.79

*price indicative

RS Stock No.:
260-9960
Mfr. Part No.:
NSKANGASTAR10K-B
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Lamp Type

LED

Product Type

Work Light

Plug Type

Type G

Sub Type

Folding Worklight

Luminous Flux

10000lm

Voltage

240V

Housing Material

Aluminium

Rechargeable

Yes

IP Rating

IP65

Standards/Approvals

No

Series

KANGA STAR

COO (Country of Origin):
CN
The Nightsearcher rechargeable LED work light with 10,000 lumens.

IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy