Nightsearcher Rechargeable Work Light AC Adapter Work Light, 10000 lm, 14.4V, 18 V, IP65
- RS Stock No.:
- 260-9969
- Mfr. Part No.:
- SPKANGA-AD-B
- Brand:
- Nightsearcher
Subtotal (1 box of 1 unit)*
£32.11
(exc. VAT)
£38.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | £32.11 |
*price indicative
- RS Stock No.:
- 260-9969
- Mfr. Part No.:
- SPKANGA-AD-B
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Lamp Type | Work Light | |
| Product Type | Work Light | |
| Sub Type | AC Adapter | |
| Luminous Flux | 10000lm | |
| Housing Material | Aluminium | |
| Voltage | 14.4V, 18V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Lifespan | 3year | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Series | KANGA STAR | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Lamp Type Work Light | ||
Product Type Work Light | ||
Sub Type AC Adapter | ||
Luminous Flux 10000lm | ||
Housing Material Aluminium | ||
Voltage 14.4V, 18V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Lifespan 3year | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
Series KANGA STAR | ||
- COO (Country of Origin):
- CN
The Nightsearcher kanga star adaptor for DeWalt, Milwaukee, Metabo
IP65 degree of protection
Related links
- Nightsearcher Rechargeable AC Adapter Work Light 14.4V IP65
- Nightsearcher Rechargeable Work Light AC Adapter AC Adapter Type G Plug 18 V, IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable Battery Work Light 19.2V IP65
- Nightsearcher Adapter Work Light
- Unilite Rechargeable LED Battery Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65