Nightsearcher Rechargeable Battery Work Light, 10000 lm, 19.2V, IP65, IP65
- RS Stock No.:
- 260-9970
- Mfr. Part No.:
- SPKANGABA
- Brand:
- Nightsearcher
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-9970
- Mfr. Part No.:
- SPKANGABA
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Rechargeable | Yes | |
| Sub Type | Battery | |
| Product Type | Work Light | |
| Luminous Flux | 10000 lm | |
| Voltage | 19.2 V | |
| IP Rating | IP65, IP65 | |
| Anti-corrosive | Yes | |
| Housing Material | Aluminium | |
| Series | KANGA STAR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Rechargeable Yes | ||
Sub Type Battery | ||
Product Type Work Light | ||
Luminous Flux 10000 lm | ||
Voltage 19.2 V | ||
IP Rating IP65, IP65 | ||
Anti-corrosive Yes | ||
Housing Material Aluminium | ||
Series KANGA STAR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nightsearcher kanga star rechargeable battery pack with 6000mAh Li-Po battery.
IP65 degree of protection
Related links
- Nightsearcher Rechargeable Work Light AC Adapter Work Light 14.4V IP65
- Nightsearcher Rechargeable Work Light AC Adapter Work Light Type G Plug 18 V, IP65
- Nightsearcher Rechargeable AC Adapter Work Light 14.4V IP65
- Nightsearcher Rechargeable LED Folding Worklight Work Light Type G Plug IP65
- Unilite Rechargeable LED Battery Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP65
