Rapid Rechargeable LED Torch, 290 lm, 18V, IP20
- RS Stock No.:
- 697-586
- Mfr. Part No.:
- 5001752
- Brand:
- Rapid
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 697-586
- Mfr. Part No.:
- 5001752
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Torch | |
| Lamp Type | LED | |
| Luminous Flux | 290lm | |
| Voltage | 18V | |
| Colour Temperature | 7000K | |
| Rechargeable | Yes | |
| IP Rating | IP20 | |
| Height | 225mm | |
| Length | 75mm | |
| Width | 178mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Torch | ||
Lamp Type LED | ||
Luminous Flux 290lm | ||
Voltage 18V | ||
Colour Temperature 7000K | ||
Rechargeable Yes | ||
IP Rating IP20 | ||
Height 225mm | ||
Length 75mm | ||
Width 178mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Rapid Rechargeable LED torch Rapid BWL290 is designed for versatility and reliability. Whether you need a work light, inspection light, or a dependable torch, its the perfect companion. Ideal for fixing a pipe under the sink, as a sturdy flashlight for your boat, car, or attic, the Rapid BWL290 adapts effortlessly to your needs. With a simple twist of the light head, you can switch from a wide floodlight to a focused beam with a range of up to 80 meters. The work light features two brightness settings: 290 lumens at 100% power for strong illumination and a 50% mode for softer light. For added flexibility, the Rapid BWL290 has a 90⁰ tilting head with seven fixed positions, allowing you to position the light steadily and direct it exactly where you need it.
Adjustable beam switch between wide light and focused spotlight
Two light modes of 290 lumens at 100% or 50% brightness
90° tiltable head
Easy to hang integrated hanging hook
Up to 14 hours runtime with a 2.5 Ah battery
LED indicator shows battery status
Related links
- Kensington LED Inspection Torch 18V
- Rapid Rechargeable LED Light Work Light 18V
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Portable Light 18V, IP20
- Milwaukee Rechargeable LED Area Light Work Light 18V, IP20
- Milwaukee Rechargeable LED Portable Work Light 18V, IP20
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Rapid Rechargeable LED Work Light IP65
