Rapid Rechargeable LED Light Work Light, 2400 lm, 18V
- RS Stock No.:
- 697-577
- Mfr. Part No.:
- 5001753
- Brand:
- Rapid
Subtotal (1 unit)*
£60.37
(exc. VAT)
£72.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.37 |
*price indicative
- RS Stock No.:
- 697-577
- Mfr. Part No.:
- 5001753
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Luminous Flux | 2400lm | |
| Power | 15W | |
| Voltage | 18V | |
| Colour Temperature | 5000K | |
| Rechargeable | Yes | |
| Colour | Black | |
| Height | 242mm | |
| Lamp Supplied | Yes | |
| Series | 5001 | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Light | ||
Luminous Flux 2400lm | ||
Power 15W | ||
Voltage 18V | ||
Colour Temperature 5000K | ||
Rechargeable Yes | ||
Colour Black | ||
Height 242mm | ||
Lamp Supplied Yes | ||
Series 5001 | ||
- COO (Country of Origin):
- CN
The Rapid BWL2400 is a reliable and versatile Cordless LED work light that gives you bright and powerful lighting wherever you need it. With a brightness of 2400 lumens and two light settings, its perfect for tasks that need intense work light, as well as softer, general illumination. This Cordless work light runs on an 18V battery, so you can work anywhere in the garage, shed, attic, or other places without power outlets. The lamp head tilts up to 180°, making it easy to point the light exactly where you need it.
180° tiltable head
Hook and handle for standing or hanging
Frosted glass minimises glare
Up to 3 hours runtime with a 2.5 Ah battery
LED indicator shows battery status
Compact for easy storage
Related links
- Kensington Rechargeable LED Cordless LED Lamp Work Light 18V, IP20
- Rapid Rechargeable LED Light Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- RS PRO LED Work Lamp Work Light CEE Plug IP44
- Rapid Rechargeable LED Torch 18V, IP20
- JCB Rechargeable LED Light Work Light 18V, IP65
- Milwaukee Rechargeable LED LED Stand Light Work Light 18V, IP54
