Milwaukee Hybrid Leather Red Leather Gloves, Size 2XL

Subtotal (1 unit)*

£33.58

(exc. VAT)

£40.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.58

*price indicative

RS Stock No.:
231-1868
Mfr. Part No.:
4932471915
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

2XL

Material

Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

ISO 13997

Series

Hybrid Leather

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hybrid leather gloves has reinforced palm for added comfort and protection while handling heavy objects. The synthetic leather on back of the hand to offer more dexterity and breathability while working.

Size 11 - XXL

Pack quantity 1

Rating EN 388:2016 (2122X)

Safety standard CE Category 2;UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy