Milwaukee Hybrid Leather Red Leather Gloves, Size 9
- RS Stock No.:
- 231-1866
- Mfr. Part No.:
- 4932471913
- Brand:
- Milwaukee
Subtotal (1 unit)*
£33.58
(exc. VAT)
£40.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.58 |
*price indicative
- RS Stock No.:
- 231-1866
- Mfr. Part No.:
- 4932471913
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ISO 13997 | |
| Series | Hybrid Leather | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard ISO 13997 | ||
Series Hybrid Leather | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Hybrid Leather Series Glove, size 9 Glove size, Red - 4932471913
This glove provides protective handwear for industrial environments where cut and abrasion resistance are required, combining leather and synthetic materials to balance durability and dexterity for tasks across automation, electronics, electrical and mechanical trades.
Features & Benefits
• ISO 13997 compliant cut protection for sharp-edge tasks
• Leather Palm reinforcement for extended wear life
• Synthetic back for improved breathability and movement
• Smartswipe on index knuckle enables touchscreen use
• Reinforced Palm padding reduces hand fatigue when lifting
• Leather Palm reinforcement for extended wear life
• Synthetic back for improved breathability and movement
• Smartswipe on index knuckle enables touchscreen use
• Reinforced Palm padding reduces hand fatigue when lifting
Applications
• Suitable for handling sheet metal and Sharp components in fabrication
• Ideal for assembly work requiring touchscreen access without glove removal
• Used for electrical panel maintenance where dexterity matters
• Can be used for mechanical fitting and heavy component handling
• Ideal for assembly work requiring touchscreen access without glove removal
• Used for electrical panel maintenance where dexterity matters
• Can be used for mechanical fitting and heavy component handling
How are touchscreen functions operated while wearing these gloves?
A conductive panel on the index finger knuckle permits capacitive screen interaction without glove removal, enabling device operation during tasks.
What types of resistance does the construction provide?
The combination of full leather Palm and synthetic rear delivers abrasion, puncture and tear resistance while maintaining flexibility.
How are the gloves packaged for distribution?
They are supplied as a pair, packaged as a single unit per pack for immediate issue.
Which safety category applies to these gloves?
They are classified under CE Category 2 and carry the corresponding UKCA marking for intermediate-risk work.
Related links
- Milwaukee Hybrid Leather Red Leather Gloves, Size 8
- Milwaukee Hybrid Leather Red Leather Gloves, Size 2XL
- Milwaukee Hybrid Leather Red Leather Gloves, Size 10
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
- Ansell Ringers R-267 Red Leather Gloves Thermoplastic Rubber Coating
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- Polyco Healthline LW93 Red Leather Welding Gloves, Size 9
- RS PRO Red Leather Work Gloves Brontoguard Leather Coating
