RS PRO Red Leather Work Gloves, Size 9, Brontoguard Leather Coating
- RS Stock No.:
- 230-1523
- Mfr. Part No.:
- L6-316-V
- Brand:
- RS PRO
Subtotal (1 pair)*
£29.83
(exc. VAT)
£35.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £29.83 |
*price indicative
- RS Stock No.:
- 230-1523
- Mfr. Part No.:
- L6-316-V
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Brontoguard Leather | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Brontoguard Leather | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather gloves with flame retardant cotton lining and velcro cuff fastening.
Excellent heat resistance
Excellent resistance to cuts and abrasion
Related links
- RS PRO Brown Leather Work Gloves Brontoguard Leather Coating
- Liscombe Brown Work Gloves, Size 9
- Liscombe Red Leather Work Gloves Aluminised Coating
- RS PRO Brown Chrome Leather Work Gloves, Size 9
- Milwaukee Hybrid Leather Gloves Red Leather Work Gloves Leather Coating
- GUYARD THERM500 TAILLE Red Leather Work Gloves Leather Coating
- RS PRO Brown Leather Work Gloves
- Liscombe 562 Green Red Leather Work Gloves, Size 9
