Liscombe Red Leather Work Gloves, Size 9, Aluminised Coating
- RS Stock No.:
- 230-1520
- Mfr. Part No.:
- L15-316-AP-V
- Brand:
- Liscombe
Subtotal (1 pair)*
£52.45
(exc. VAT)
£62.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £52.45 |
*price indicative
- RS Stock No.:
- 230-1520
- Mfr. Part No.:
- L15-316-AP-V
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 407, EN 388 | |
| Number of Gloves | 1 | |
| Coating | Aluminised | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 407, EN 388 | ||
Number of Gloves 1 | ||
Coating Aluminised | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather palm gloves it is of a size 9 with aluminised rayon back and cuff and brontoguard apron palm. fitted with flame retardant cuff lining and velcro fastening to cuff.
Good long life heat resistance
Tested against contact Heat at 350°C
Excellent resistance against radiant heat
Good resistance to cuts and abrasion
Related links
- Liscombe Work Gloves, Size 9
- Liscombe Red Leather Work Gloves Aluminised Coating
- Liscombe Work Gloves
- RS PRO Brown Leather Work Gloves, Size 09
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Liscombe Red Leather Welding Gloves, Size 9
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
