Rostaing PROFUSION-1 Grey, Orange Para Aramid, Leather Work Gloves, Size 7, Aluminised Coating
- RS Stock No.:
- 299-559
- Mfr. Part No.:
- PROFUSION-1T07
- Brand:
- Rostaing
Subtotal (1 pack of 5 pairs)*
£305.86
(exc. VAT)
£367.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £305.86 | £61.172 |
*price indicative
- RS Stock No.:
- 299-559
- Mfr. Part No.:
- PROFUSION-1T07
- Brand:
- Rostaing
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Para Aramid, Cotton | |
| Material | Para Aramid, Leather | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4X43D, EN 407:444444 | |
| Resistance Features | Heat Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | PROFUSION-1 | |
| Coating | Aluminised | |
| Standards/Approvals | CE - EN 388:4X43D, EN 407:444444 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Para Aramid, Cotton | ||
Material Para Aramid, Leather | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4X43D, EN 407:444444 | ||
Resistance Features Heat Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series PROFUSION-1 | ||
Coating Aluminised | ||
Standards/Approvals CE - EN 388:4X43D, EN 407:444444 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
PROFUSION-1 Glove
The PROFUSION-1 glove offers exceptional heat resistance, performing at the highest level according to EN 407 for thermal risks, ideal for metallurgy, glassmaking, and plastics industries.
Applications:
Handling hot, sharp, wet, or oily parts
Industrial production
Hot silica transformation
Foundry work, furnace handling
Features:
Heat contact resistance up to 500°C with split cowhide and reinforced lining
Cut protection and thermal risk resistance
Aluminized fabric resistant to molten metal splashes and convective heat
45 cm length for forearm protection
Cuff tightening strap for secure fit and heat containment
Porelle® waterproof membrane protects against oils and water
Size 7
Outstanding resistance to molten metal spray
Total length of 45cm for extended safety
Related links
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Rostaing PROFUSION-1 Grey Para Aramid Work Gloves Aluminised Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 7, Leather Coating
- Rostaing PARA4HEAT+ Yellow Leather Work Gloves Para-Aramid Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
