Rostaing PROTRI-1 Orange, Yellow Leather, Para Aramid Work Gloves, Size 8, Leather Coating
- RS Stock No.:
- 299-564
- Mfr. Part No.:
- PROTRI-1T08
- Brand:
- Rostaing
Subtotal (1 pack of 5 pairs)*
£275.64
(exc. VAT)
£330.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £275.64 | £55.128 |
*price indicative
- RS Stock No.:
- 299-564
- Mfr. Part No.:
- PROTRI-1T08
- Brand:
- Rostaing
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rostaing | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Leather, Para Aramid | |
| Lining Material | Para Aramid, Cotton | |
| Colour | Orange, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Series | PROTRI-1 | |
| Coating | Leather | |
| Standards/Approvals | CE - EN388:4X34E, EN407:4343XX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Rostaing | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Leather, Para Aramid | ||
Lining Material Para Aramid, Cotton | ||
Colour Orange, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Series PROTRI-1 | ||
Coating Leather | ||
Standards/Approvals CE - EN388:4X34E, EN407:4343XX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Rostaing Heat Durable Gloves are specially designed for industrial applications requiring superior heat protection and durability. It is designed for handling hot parts, such as removing items from furnaces and managing furnace rollers, these gloves offer exceptional resistance to heat, water and oil, ensuring safety and comfort in extreme conditions. It complies with EN388 - 4X34E, EN 407 - 4343XX and ISO 13997 - 24.8 N standards.
Size 8
Features a waterproof and breathable Porelle membrane
15cm cuff length for additional safety
Related links
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROTRI-1 Orange Para Aramid Work Gloves Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 8, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 10, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 7, Leather Coating
- Rostaing PROSOUD/1 Orange Yellow Leather Size 9, Leather Coating
- Rostaing PROFUSION-1 Grey Para Aramid Work Gloves Aluminised Coating
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
