Rostaing PROTRI-1 Orange, Yellow Leather, Para Aramid Work Gloves, Size 9, Leather Coating

Subtotal (1 pack of 5 pairs)*

£275.64

(exc. VAT)

£330.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£275.64£55.128

*price indicative

RS Stock No.:
299-565
Mfr. Part No.:
PROTRI-1T09
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Size

9

Product Type

Work Gloves

Lining Material

Para Aramid, Cotton

Material

Leather, Para Aramid

Colour

Orange, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Series

PROTRI-1

Coating

Leather

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

10

Standards/Approvals

CE - EN388:4X34E, EN407:4343XX

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
The Rostaing Heat Durable Gloves are specially designed for industrial applications requiring superior heat protection and durability. It is designed for handling hot parts, such as removing items from furnaces and managing furnace rollers, these gloves offer exceptional resistance to heat, water and oil, ensuring safety and comfort in extreme conditions. It complies with EN388 - 4X34E, EN 407 - 4343XX and ISO 13997 - 24.8 N standards.

Size 9

Features a waterproof and breathable Porelle membrane

15cm cuff length for additional safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy