Rostaing PROFUSION-1 Grey, Orange Para Aramid, Leather Work Gloves, Size 9, Aluminised Coating

Subtotal (1 pack of 5 pairs)*

£305.86

(exc. VAT)

£367.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£305.86£61.172

*price indicative

RS Stock No.:
299-561
Mfr. Part No.:
PROFUSION-1T09
Brand:
Rostaing
Find similar products by selecting one or more attributes.
Select all

Brand

Rostaing

Size

9

Product Type

Work Gloves

Material

Para Aramid, Leather

Lining Material

Para Aramid, Cotton

Colour

Grey, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Heat Resistant

Number of Gloves

10

Coating

Aluminised

Safety Standard

EN 407:444444, EN 388:4X43D

Series

PROFUSION-1

Standards/Approvals

CE - EN 388:4X43D, EN 407:444444

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
MA
PROFUSION-1 Glove

The PROFUSION-1 glove offers exceptional heat resistance, performing at the highest level according to EN 407 for thermal risks, ideal for metallurgy, glassmaking, and plastics industries.

Applications:

Handling hot, sharp, wet, or oily parts

Industrial production

Hot silica transformation

Foundry work, furnace handling

Features:

Heat contact resistance up to 500°C with split cowhide and reinforced lining

Cut protection and thermal risk resistance

Aluminized fabric resistant to molten metal splashes and convective heat

45 cm length for forearm protection

Cuff tightening strap for secure fit and heat containment

Porelle® waterproof membrane protects against oils and water

Size 9

Outstanding resistance to molten metal spray

Total length of 45cm for extended safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy