Liscombe Red Leather Work Gloves, Size 9, Aluminised Coating
- RS Stock No.:
- 230-1522
- Mfr. Part No.:
- L16-516-V
- Brand:
- Liscombe
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-1522
- Mfr. Part No.:
- L16-516-V
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 407, EN 388 | |
| Number of Gloves | 1 | |
| Coating | Aluminised | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 407, EN 388 | ||
Number of Gloves 1 | ||
Coating Aluminised | ||
Resistance Features Heat Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Impacto brontoguard heat resistant leather gloves with aluminised heat resisting leather cuff and back of hand.
Enhanced resistance against Radiant Heat
Kevlar Sewn for extra seam strength flame retardant cuff lining
Velcro fastening on cuff
Related links
- Liscombe Red Leather Work Gloves Aluminised Coating
- RS PRO Brown Leather Work Gloves, Size 9
- Rostaing PROFUSION-1 Grey Leather Work Gloves Aluminised Coating
- Liscombe Red Leather Welding Gloves, Size 9
- Liscombe 562 Green Red Leather Work Gloves, Size 9
- RS PRO Red Leather Work Gloves Brontoguard Leather Coating
- RS PRO Brown Leather Work Gloves Brontoguard Leather Coating
- Tegera TEGERA Grey Size 9
