Milwaukee Leather Gloves Brown Leather Gloves, Size 2XL, Leather Coating

Subtotal (1 unit)*

£23.98

(exc. VAT)

£28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.98

*price indicative

RS Stock No.:
231-1874
Mfr. Part No.:
4932478126
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

2XL

Lining Material

Leather

Material

Leather

Colour

Brown

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

2

Resistance Features

Cut Resistant

Coating

Leather

Number of Gloves

2

Safety Standard

ISO 13997

Series

Leather Gloves

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee leather gloves has top grain goatskin leather which gives extended durability and reinforced protection of hands. The reinforced palm provides added comfort and protection while handling heavy objects.

Size 11 - XXL

Allows the use of touch screen

Pack quantity 1

Rating EN 388:2016 (2122X)

Safety standard CE Category 2;UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy