Milwaukee Leather Gloves Leather Gloves, Size 10, Leather Coating

Subtotal (1 unit)*

£23.98

(exc. VAT)

£28.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.98

*price indicative

RS Stock No.:
231-1873
Mfr. Part No.:
4932478125
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

10

Lining Material

Leather

Material

Leather

EN 388 Abrasion

2

EN 388 Tear

2

EN 388 Puncture

2

Coating

Leather

Resistance Features

Cut Resistant

Series

Leather Gloves

Safety Standard

ISO 13997

Number of Gloves

2

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Leather Gloves Series Glove, size 10 Glove, Leather - 4932478125


This glove is a leather protective handwear designed for industrial tasks where cut and impact exposure is a concern. It combines a leather outer and lining to provide abrasion and puncture resistance while permitting touchscreen operation on the knuckle of the index finger, making it suitable for technicians working with machinery and electrical panels.

Features & Benefits


• Top-grain goatskin leather for extended wear and durability
• Reinforced Palm for improved comfort when handling heavy objects
• Keystone thumb for reduced seam stress and better fit
• Smartswipe™ index knuckle for touchscreen operation without removal

Applications


• Suitable for handling sheet metal and Sharp components in fabrication
• Ideal for assembly and maintenance in automation environments
• Used for safe handling of electrical enclosures and wiring harnesses
• Can be used for lifting and positioning heavy mechanical parts

What tactile functionality allows device interaction without removing the gloves?


A conductive material is integrated at the index finger knuckle to enable touchscreen use while retaining hand protection.

How is grip comfort maintained during prolonged heavy handling tasks?


A reinforced Palm construction redistributes contact pressure and reduces abrasion to contact zones, improving comfort over extended use.

Which standard defines the glove’s cut resistance methodology?


Cut resistance is evaluated according to ISO 13997 test principles, providing threshold force metrics for slicing hazards.

How many gloves are supplied per pack and what size is this offering?


The item is supplied as a pair and is available in size 10.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy