Milwaukee Leather Gloves Leather Gloves, Size 9, Leather Coating
- RS Stock No.:
- 231-1872
- Mfr. Part No.:
- 4932478124
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.98
(exc. VAT)
£28.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.98 |
*price indicative
- RS Stock No.:
- 231-1872
- Mfr. Part No.:
- 4932478124
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| Number of Gloves | 2 | |
| Safety Standard | ISO 13997 | |
| Resistance Features | Cut Resistant | |
| Series | Leather Gloves | |
| Coating | Leather | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 9 | ||
Product Type Gloves | ||
Material Leather | ||
Lining Material Leather | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
Number of Gloves 2 | ||
Safety Standard ISO 13997 | ||
Resistance Features Cut Resistant | ||
Series Leather Gloves | ||
Coating Leather | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee leather gloves has top grain goatskin leather which gives extended durability and reinforced protection of hands. The reinforced palm provides added comfort and protection while handling heavy objects.
Size 9 - L
Allows the use of touch screen
Pack quantity 1
Rating EN 388:2016 (2122X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Leather Gloves Leather Gloves Leather Coating
- Milwaukee Leather Gloves Leather Gloves Leather Coating
- Lebon Protection CH/27/BC White Leather Gloves Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
- Milwaukee Hybrid Leather Red Leather Gloves, Size 9
- Milwaukee Impact Demolition Red Nylon Size 9
- Milwaukee Fingerless Gloves Grey Nylon Size 9
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
