Liscombe Yellow Leather Work Gloves, Size 10, Leather Coating

Subtotal (1 pair)*

£5.53

(exc. VAT)

£6.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 421 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£5.53

*price indicative

RS Stock No.:
230-0515
Mfr. Part No.:
413-10
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Size

10

Product Type

Work Gloves

Material

Leather

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Leather

Number of Gloves

2

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant

Standards/Approvals

3121 413244

RoHS Status: Exempt

COO (Country of Origin):
IN
The Liscombe gloves with 3 inch split leather cuff has yellow grain leather palm fully lined drivers style. It is resistance to cuts and abrasion, provides excellent comfort and good dexterity. It used in general handling operations, materials handling, handling of hot objects, welding and molten metal splash. It comes in pack of 10 pairs/carton of 120 pairs. It is EN388 and EN407 certified

It provides resistance to heat and hot objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy