Tornado Colossus Grey Leather Work Gloves, Size 10, Leather Coating
- RS Stock No.:
- 230-0637
- Mfr. Part No.:
- TC1-10
- Brand:
- Tornado
Image representative of range
Subtotal (1 pair)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 254 unit(s) ready to ship
- Plus 1 unit(s) shipping from 27 November 2026
- Plus 150 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.43 |
*price indicative
- RS Stock No.:
- 230-0637
- Mfr. Part No.:
- TC1-10
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Coating | Leather | |
| Series | Colossus | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Coating Leather | ||
Series Colossus | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas Plus handling operations like recycling and warehousing. It comes in size 10 and provides excellent comfort and dexterity.
Premium grade leather for maximum grip even in oily conditions
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability
Related links
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Tornado Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
