Tornado Aquaglass Grey Yarn Cut Resistant Gloves, Size 10, Leather Coating

Subtotal (1 pair)*

£15.54

(exc. VAT)

£18.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£15.54

*price indicative

RS Stock No.:
230-0628
Mfr. Part No.:
TAG9-10
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Product Type

Cut Resistant Gloves

Size

10

Lining Material

Yarn

Material

Yarn

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

No

Series

Aquaglass

Coating

Leather

Number of Gloves

2

Resistance Features

Cut Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado aqua glass gloves are designed for handling glass throughout the manufacturing process from toughening and converting right through to assembly and installation. Although originally for the glass industry, materials and composition make this glove ideal for use in the automotive, aerospace and steel & aluminium sectors. Any industry where the hands come into contact with sharp or abrasive edge. It protect against thermal risks as per EN407 standard. It comes in size 10, made of blended cut resistant yarn, it has split leather palm for maximum wet & dry grip and has excellent comfort & dexterity.

Level 'F' cut resistance to EN388:2016

Maximum abrasion resistance

Suitable for handling soft coat & toughened glass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy