Tornado Aquaglass Grey Yarn Cut Resistant Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0626
- Mfr. Part No.:
- TAG9-09
- Brand:
- Tornado
Subtotal (1 pair)*
£15.54
(exc. VAT)
£18.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 103 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.54 |
*price indicative
- RS Stock No.:
- 230-0626
- Mfr. Part No.:
- TAG9-09
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Series | Aquaglass | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Series Aquaglass | ||
Coating Leather | ||
Number of Gloves 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado aqua glass gloves are designed for handling glass throughout the manufacturing process from toughening and converting right through to assembly and installation. Although originally for the glass industry, materials and composition make this glove ideal for use in the automotive, aerospace and steel & aluminium sectors. Any industry where the hands come into contact with sharp or abrasive edge. It protect against thermal risks as per EN407 standard. It comes in size 9, made of blended cut resistant yarn, it has split leather palm for maximum wet & dry grip and has excellent comfort & dexterity.
Level 'F' cut resistance to EN388:2016
Maximum abrasion resistance
Suitable for handling soft coat & toughened glass
Related links
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tilsatec Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Argent Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Tornado Grey Yarn Cut Resistant Gloves Leather Coating
- Traffi TG5580 White Leather Size 9, Leather Coating
