Tornado Argent Grey Yarn Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-0631
- Mfr. Part No.:
- TAR25-09
- Brand:
- Tornado
Subtotal (1 pair)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 50 unit(s), ready to ship
Pair(s) | Per Pair |
|---|---|
| 1 + | £4.18 |
*price indicative
- RS Stock No.:
- 230-0631
- Mfr. Part No.:
- TAR25-09
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Yarn | |
| Lining Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| Series | Argent | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Yarn | ||
Lining Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
Series Argent | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Tornado Grey Cut-Resistant Gloves, Size 9, Polyurethane Coating - Argent Range - TAR25-09
Safely handle sharp objects with these cut-resistant gloves from Tornado. The fingertips and palms are coated in a high-density polyurethane material that's abrasion-resistant, ensuring high levels of protection against punctures and cuts. Thanks to their anti-bacterial treatment, the gloves help protect your hands from infections for improved hygiene. The flexible yarn backing provides good dexterity to allow you to work efficiently.
Features & Benefits
• Complies with EN388 standards for resistance to tears, punctures, cuts and abrasions
• Size 9 to fit on larger hands
• Extended wrist cuff for added protection
Applications
• Wiring tasks
• Machine operation
• HVAC system cleaning
• Glass industry
What kinds of glass can I use these gloves with?
You can use these gloves with both soft-coat and toughened glass, meaning there's no need to swap gloves between workpieces.
Related links
- Tornado Argent Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Argent Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Tornado Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
- Tornado Aura Grey Yarn Cut Resistant Gloves Polyurethane Coating
