Tornado Colossus Grey Leather Work Gloves, Size 9, Leather Coating
- RS Stock No.:
- 230-0636
- Mfr. Part No.:
- TC1-09
- Brand:
- Tornado
Image representative of range
Subtotal (1 pair)*
£15.43
(exc. VAT)
£18.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 317 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £15.43 |
*price indicative
- RS Stock No.:
- 230-0636
- Mfr. Part No.:
- TC1-09
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Colossus | |
| Coating | Leather | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN 407 | |
| Mechanical Hazards EN 388 | No | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Colossus | ||
Coating Leather | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN 407 | ||
Mechanical Hazards EN 388 No | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas Plus handling operations like recycling and warehousing. It comes in size 9 and provides excellent comfort and dexterity.
Premium grade leather for maximum grip even in oily conditions
Blended Aramid lining for extra cut resistance & comfort
Maximum abrasion resistance
Enhanced durability
Related links
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Aquaglass Grey Yarn Cut Resistant Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
