Tornado Combat Plus Grey Leather Heavy Handling Gloves, Size 9, Leather Coating

Subtotal (1 pair)*

£27.26

(exc. VAT)

£32.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£27.26

*price indicative

RS Stock No.:
230-0641
Mfr. Part No.:
TCB01P-09
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

9

Product Type

Heavy Handling Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

EN 388, EN 407

Number of Gloves

2

Coating

Leather

Mechanical Hazards EN 388

No

Series

Combat Plus

Standards/Approvals

CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado combat plus gloves are manufactured with a specially selected grade of split leather and a fully integral cut resistant lining. It performs well in the rigorous EN388:2016 testing, achieving the highest score for cut resistance, whilst still remaining extremely comfortable and flexible. It provide multi-purpose protection throughout heavy industry where cut resistance, oil grip and abrasion protection form the main criteria of the risk assessment. It comes in size 9 with zero allergenic materials.

Heat resistant, provides hand and wrist protection for welding

Leather palm for maximum grip even in oily conditions

Reinforcement in critical wear areas

Seamless heat resistant lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy