Tornado Combat Plus Grey Leather Heavy Handling Gloves, Size 11, Leather Coating
- RS Stock No.:
- 230-0643
- Mfr. Part No.:
- TCB01P-11
- Brand:
- Tornado
Subtotal (1 pair)*
£27.26
(exc. VAT)
£32.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £27.26 |
*price indicative
- RS Stock No.:
- 230-0643
- Mfr. Part No.:
- TCB01P-11
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Heavy Handling Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | No | |
| Coating | Leather | |
| Series | Combat Plus | |
| Safety Standard | EN 388, EN 407 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Heavy Handling Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 No | ||
Coating Leather | ||
Series Combat Plus | ||
Safety Standard EN 388, EN 407 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado combat plus gloves are manufactured with a specially selected grade of split leather and a fully integral cut resistant lining. It performs well in the rigorous EN388:2016 testing, achieving the highest score for cut resistance, whilst still remaining extremely comfortable and flexible. It provide multi-purpose protection throughout heavy industry where cut resistance, oil grip and abrasion protection form the main criteria of the risk assessment. It comes in size 11 with zero allergenic materials.
Heat resistant, provides hand and wrist protection for welding
Leather palm for maximum grip even in oily conditions
Reinforcement in critical wear areas
Seamless heat resistant lining
Related links
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Combat Plus Grey Leather Heavy Handling Gloves Leather Coating
- Tornado Colossus Grey Leather Work Gloves Leather Coating
- Tornado Colossus Grey Yarn Cut Resistant Gloves Leather Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tornado General Handling Gloves
- Ansell ActivArmr 07-112 Blue Cotton Heavy Handling Gloves Nitrile Coating
