Tornado Colossus Grey Leather Work Gloves, Size 8, Leather Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

£148.89

(exc. VAT)

£178.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£148.89£14.889

*price indicative

RS Stock No.:
665-489
Mfr. Part No.:
TC1-08
Brand:
Tornado
Find similar products by selecting one or more attributes.
Select all

Brand

Tornado

Size

8

Product Type

Work Gloves

Material

Leather

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Colossus

Safety Standard

EN 388, EN 407

Resistance Features

Cut Resistant

Coating

Leather

Number of Gloves

1

Mechanical Hazards EN 388

No

Standards/Approvals

CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tornado colossus glove has strength, grip and superior cut resistance even in the most challenging of industrial environments. It used in heavy industry such as automotive and aerospace manufacturing, engineering, steel & aluminium, oil & gas Plus handling operations like recycling and warehousing. It comes in size 8 and provides excellent comfort and dexterity.

Premium grade leather for maximum grip even in oily conditions

Blended Aramid lining for extra cut resistance & comfort

Maximum abrasion resistance

Enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy