Liscombe Yellow Cut Resistant Gloves, Size 10, Latex Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£4.65

(exc. VAT)

£5.58

(inc. VAT)

RS Stock No.:
230-0616
Mfr. Part No.:
LN655-10
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Colour

Yellow

Product Type

Cut Resistant Gloves

Size

10

Coating

Latex

EN 388 Abrasion

3

EN 388 Puncture

3

EN 388 Tear

4

Number of Gloves

2

RoHS Status: Exempt

COO (Country of Origin):
CN

Liscombe Blue Cut-Resistant Gloves, Size 10, Silicone-Free - Contact D Cut Series - LN655-10


Use these blue gloves from Liscombe to protect your hands when handling potentially hazardous equipment. They're MADE from a tough knitted Fibre that's cut-resistant to prevent injury from Sharp objects. The fingertips and palms are coated in latex to ensure a strong grip in both wet and dry conditions. As the gloves have a long wrist, they'll protect your lower ARM against Sharp edges.

Features & Benefits


• Silicone-free to prevent contamination and finger marks

• Conforms to EN388:2016 standards for protection against mechanical hazards

Applications


• Automotive industry

• Food and beverage production

• Manufacturing plants

• Oil and gas industry

Are these gloves resistant to heat?


Yes, these gloves comply with the EN407:2004 standard, which means they're protected against thermal damage. For added safety, they've been tested to contact heat up to +250°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy