Liscombe Yellow Fibre Cut Resistant Gloves, Size 8, Latex Coating
- RS Stock No.:
- 230-0614
- Mfr. Part No.:
- LN655-08
- Brand:
- Liscombe
Subtotal (1 pair)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 22 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £2.26 |
*price indicative
- RS Stock No.:
- 230-0614
- Mfr. Part No.:
- LN655-08
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Fibre | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Fibre | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe cut resistant gloves has latex palm and finger tip coating. It comes in size 8 and provides excellent comfort from seamless knitted liner. Excellent dexterity and precision from the soft and flexible latex palm coating which provides enhanced wet and dry grip. It is used in manufacturing and assembly operations, metal components handling, material handling and glass handling.
Excellent resistance to cuts from the Contact D liner
Tested to contact heat to 250°C
Excellent comfort from seamless knitted liner
Silicone free
Related links
- Liscombe Yellow Fibre Cut Resistant Gloves Latex Coating
- Liscombe Contact Cut D Yellow Fibre Cut Resistant Gloves Latex Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Cut Resistant Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Contact Cut D Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
