Liscombe Contact Cut D Yellow Fibre Cut Resistant Gloves, Size 11, Latex Coating
- RS Stock No.:
- 230-0617
- Mfr. Part No.:
- LN655-11
- Brand:
- Liscombe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£4.65
(exc. VAT)
£5.58
(inc. VAT)
- RS Stock No.:
- 230-0617
- Mfr. Part No.:
- LN655-11
- Brand:
- Liscombe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Liscombe | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Fibre | |
| Lining Material | Nylon | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | Contact Cut D | |
| Number of Gloves | 1 | |
| Coating | Latex | |
| Safety Standard | EN 388, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Liscombe | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Fibre | ||
Lining Material Nylon | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series Contact Cut D | ||
Number of Gloves 1 | ||
Coating Latex | ||
Safety Standard EN 388, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Liscombe cut resistant gloves has latex palm and finger tip coating. It comes in size 11 and provides excellent comfort from seamless knitted liner. Excellent dexterity and precision from the soft and flexible latex palm coating which provides enhanced wet and dry grip. It is used in manufacturing and assembly operations, metal components handling, material handling and glass handling.
Excellent resistance to cuts from the Contact D liner
Tested to contact heat to 250°C
Excellent comfort from seamless knitted liner
Silicone free
Related links
- Liscombe Contact Cut D Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Latex Coating
- RS PRO Yellow Aramid Knit Work Gloves Latex Coating
- Liscombe Yellow Cut Resistant Gloves Latex Coating
- Liscombe Contact Cut C Blue Nitrile Cut Resistant Gloves Nitrile Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Liscombe Yellow Fibre Cut Resistant Gloves Polyurethane Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating

