Tegera OIL GRIP 8851 Black, Blue Nitrile Rubber, Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

£33.30

(exc. VAT)

£39.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.30£5.55

*price indicative

RS Stock No.:
767-014
Mfr. Part No.:
8851-8
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

8

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Recycled Polyester, Elastane

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

12

Coating

Nitrile Foam

Series

OIL GRIP 8851

Resistance Features

Oil and Grease

Safety Standard

CAT II

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove offers superior nitrile grip in oily environments to prevent slipping and related injuries. is designed with a robust oil barrier, it combines comfort and functionality for exceptional performance in demanding tasks.

Triple-dipped with nitrile foam for a robust oil barrier

Knitted liner MADE of over 90% recycled polyester for sustainability

Touchscreen functionality allows device handling without removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy