Tegera OIL GRIP 8857 Black, Red Nitrile Rubber, Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 767-024
- Mfr. Part No.:
- 8857-8
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£85.50
(exc. VAT)
£102.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £85.50 | £14.25 |
*price indicative
- RS Stock No.:
- 767-024
- Mfr. Part No.:
- 8857-8
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Lining Material | Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | |
| Series | OIL GRIP 8857 | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nitrile Foam | ||
Lining Material Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant, Heat Resistant, Oil and Grease, Waterproof | ||
Series OIL GRIP 8857 | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera cut resistant gloves provide exceptional protection and functionality in oily environments, is designed to prevent slipping while ensuring comfort and dexterity during various tasks.
Durable construction allows for contact heat resistance up to 100°C
Provides excellent fingertip sensitivity for touchscreen use
Flexible reinforcement between the index finger and thumb enhances control
Related links
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 10, Nitrile Foam Coating
