Tegera OIL GRIP 8853 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 767-019
- Mfr. Part No.:
- 8853-8
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£48.55
(exc. VAT)
£58.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.55 | £8.092 |
*price indicative
- RS Stock No.:
- 767-019
- Mfr. Part No.:
- 8853-8
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Lining Material | Recycled Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Oil and Grease, Waterproof | |
| Number of Gloves | 12 | |
| Safety Standard | CAT III | |
| Coating | Nitrile Foam | |
| Series | OIL GRIP 8853 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nitrile Rubber, Nitrile Foam | ||
Lining Material Recycled Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Oil and Grease, Waterproof | ||
Number of Gloves 12 | ||
Safety Standard CAT III | ||
Coating Nitrile Foam | ||
Series OIL GRIP 8853 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove offers superior nitrile grip specifically is designed for oily environments, ensuring waterproof protection while providing chemical approval type C. Its lightweight build optimally combines performance and comfort for various tasks.
Designed for excellent grip in oily and greasy environments
Fully dipped and waterproof for complete hand protection
Flexible and comfortable with good fingertip sensitivity
Related links
- Tegera OIL GRIP 8853 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 11, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 10, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
