Tegera OIL GRIP 8853 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 767-022
- Mfr. Part No.:
- 8853-11
- Brand:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
£48.55
(exc. VAT)
£58.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.55 | £8.092 |
*price indicative
- RS Stock No.:
- 767-022
- Mfr. Part No.:
- 8853-11
- Brand:
- Tegera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Recycled Polyester | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | OIL GRIP 8853 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant, Oil and Grease, Waterproof | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Recycled Polyester | ||
Material Nitrile Rubber, Nitrile Foam | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series OIL GRIP 8853 | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant, Oil and Grease, Waterproof | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove offers superior nitrile grip in oily environments, ensuring a secure hold while remaining waterproof. Its innovative design is fully and triple-dipped for enhanced protection in diverse working conditions.
Durable construction withstands contact heat up to 100°C
Exceptional fingertip sensitivity for touchscreen functionality
Oil and grease resistant for reliable usage in demanding environments
Windproof and waterproof design enhances overall comfort
Extra-long cuff provides added protection and coverage
Related links
- Tegera OIL GRIP 8853 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 10, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 11, Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
