Tegera OIL GRIP 8853 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 7, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

£48.55

(exc. VAT)

£58.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£48.55£8.092

*price indicative

RS Stock No.:
767-018
Mfr. Part No.:
8853-7
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

7

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Recycled Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

OIL GRIP 8853

Resistance Features

Chemical Resistant, Oil and Grease, Waterproof

Safety Standard

CAT III

Coating

Nitrile Foam

Number of Gloves

12

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera grip glove offers exceptional nitrile grip in oily environments, ensuring waterproof protection with chemical approval type C. Fully dipped and triple-dipped, it features touchscreen functionality alongside a recycled polyester liner for added sustainability.

Durable construction withstands contact heat up to 100°C

Flexible design provides excellent grip in oily environments

Comfortable fit with windproof and waterproof protection

Touchscreen functionality allows operation of devices without removal

Lightweight build ensures ease of use across various tasks

Knitted liner MADE from over 90% recycled polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy