Tegera OIL GRIP 8851 Black, Blue Nitrile Rubber, Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 6 pairs)*

£33.30

(exc. VAT)

£39.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.30£5.55

*price indicative

RS Stock No.:
767-017
Mfr. Part No.:
8851-11
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Recycled Polyester, Elastane

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

X

Resistance Features

Oil and Grease

Number of Gloves

12

Safety Standard

CAT II

Coating

Nitrile Foam

Series

OIL GRIP 8851

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove is designed for exceptional grip in oily environments, offering robust protection through its triple-dipped nitrile foam palm, making it Ideal for handling slippery surfaces safely and efficiently.

Durable, withstanding contact heat up to 100°C

Flexible and comfortable for extended wear

Excellent grip in oily environments to prevent slippage

Features touchscreen functionality for device handling without removal

Made from over 90% recycled polyester to promote sustainability

Lightweight design for enhanced dexterity

Palm-dipped nitrile foam provides superior oil barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy