Tegera OIL GRIP 8851 Black, Blue Nitrile Rubber, Nitrile Foam Work Gloves, Size 10, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

£33.30

(exc. VAT)

£39.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£33.30£5.55

*price indicative

RS Stock No.:
767-016
Mfr. Part No.:
8851-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Lining Material

Recycled Polyester, Elastane

Material

Nitrile Rubber, Nitrile Foam

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

CAT II

Number of Gloves

12

Coating

Nitrile Foam

Resistance Features

Oil and Grease

Series

OIL GRIP 8851

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove is designed for exceptional grip in oily environments, featuring a triple-dipped nitrile foam Palm that provides a robust barrier against oil and grease while maintaining dexterity for precision tasks.

Durable construction ensures long-lasting use

Triple-dipped nitrile foam Palm offers superior oil resistance

Touchscreen functionality allows device handling without removing gloves

Knitted liner MADE of over 90% recycled polyester for environmental consideration

Comfortable fit provides flexibility and good fingertip sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy