Tegera OIL GRIP 8858 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 10, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

£92.45

(exc. VAT)

£110.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£92.45£15.408

*price indicative

RS Stock No.:
767-032
Mfr. Part No.:
8858-10
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

10

Material

Nitrile Rubber, Nitrile Foam

Lining Material

Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

CAT II

Resistance Features

Cut Resistant, Heat Resistant, Oil and Grease, Waterproof

Series

OIL GRIP 8858

Number of Gloves

12

Coating

Nitrile Foam

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera waterproof cut resistant glove is designed to offer superior grip and protection in oily environments. With a fully dipped nitrile foam Palm and a latex-free cuff, it excels in durability and comfort.

Cut resistance level C for enhanced safety

Waterproof and windproof, suitable for harsh conditions

Anatomically Designed for optimal comfort and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy