GUYARD BOA FOOD White Polyurethane Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£74.24

(exc. VAT)

£89.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.24£7.424

*price indicative

RS Stock No.:
196-658
Mfr. Part No.:
BOAFOOD 06
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BOA FOOD

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Coating

Polyurethane

Standards/Approvals

CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD Work glove is expertly crafted for individuals who demand safety and dexterity in challenging environments. This innovative hand protection solution combines a high-density polyethylene knit with a breathable and ventilated design, offering both comfort and performance. With a white polyurethane coating on the palm, these gloves ensure superior grip while maintaining flexibility for various mechanical tasks.

Designed for handling dry and slightly oily materials

Exceptional dexterity rated at level 5 for maximum agility

Expiry date ensures long-term reliability and safety

Lightweight design supports prolonged wear without fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy