GUYARD BOA FOOD White Polyurethane Work Gloves, Size 10, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£74.24

(exc. VAT)

£89.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.24£7.424

*price indicative

RS Stock No.:
196-773
Mfr. Part No.:
BOAFOOD 10
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

10

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BOA FOOD

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Standards/Approvals

CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD High-performance glove is designed for intermediate risk tasks while ensuring the utmost protection and dexterity. Engineered using high-density polyethylene, it provides excellent abrasion resistance and comfort, making it ideal for handling dry, slightly oily parts as well as glass and sheet metal. The white polyurethane coating on the palm enhances grip, while the ventilated back ensures breathability during extended use.

Available in a range of sizes to accommodate various hand sizes

CE marked to signify compliance with European safety standards

Recommended for handling dry and slightly oily materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy