GUYARD BOA FOOD White Polyurethane Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

£74.24

(exc. VAT)

£89.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£74.24£7.424

*price indicative

RS Stock No.:
196-774
Mfr. Part No.:
BOAFOOD 11
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

11

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

BOA FOOD

Number of Gloves

20

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009, EN ISO 13997:1999, PPE Category II

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

CE, EN 388:2016 (4 4 4 2 C), EN 420:2003+ A1:2009, EN ISO 13997:1999, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
KR
The GUYARD High-performance protective glove is designed for those who demand safety and dexterity in their work. With a unique blend of comfort and robust protection, the glove is ideal for handling dry and slightly oily materials, glass, and sheet metal. Crafted from high-density polyethylene knit, Glove caters to various sizes ensuring a perfect fit for every user.

Ventilated back promotes breathability during use

Dexterity level rated at 5 for optimal handling

Legibly marked with the CE symbol for compliance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy